TAS2559EVM

Texas Instruments
595-TAS2559EVM
TAS2559EVM

Mfr.:

Description:
Audio IC Development Tools TAS2559EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS2559
5 V
Brand: Texas Instruments
Description/Function: Evaluates the TAS2559 class-D audio amplifier
Interface Type: I2C, SPI, USB
Output Power: 5.7 W
Product Type: Audio IC Development Tools
Series: TAS2559
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25.667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2559EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS2559EVM Amplifier Evaluation Module (EVM) provides users with a powerful toolkit for a complete assessment of the TAS2559. The TAS2559 is an audio amplifier that can be used with PurePath™ Console 3 (PPC3) software suite. The reference board can be operated in stereo mode by using the TAS2560 device on the board. The evaluation module can also operate in mono mode. The TAS2559EVM ships with two attached reference speakers. The board provides a USB connection to your PC and is controlled by the PPC3 software suite. PPC3 must be downloaded separately. With PPC3 users can fine-tune the solution to their liking. By connecting two evaluation modules together, the solution quickly transforms into a stereo solution. The TAS2559EVM also includes a connection to the Smart Amplifier Learning Board v2 where additional speakers can be characterized for your application while using the advanced features of PPC3.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$408.21 $408.21