C008-C

M5Stack
170-C008-C
C008-C

Mfr.:

Description:
Audio IC Development Tools ATOM ECHO is a Programmable Smart Speaker based on the M5ATOM design.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Audio IC Development Tools
RoHS:  
Development Platforms
ESP32
Bulk
Brand: M5Stack
Description/Function: Programmable Smart Speaker
Dimensions: 24 mm x 24 mm x 17 mm
Interface Type: I2S
Product Type: Audio IC Development Tools
Series: ATOM
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: Atom Echo
Unit Weight: 276.696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518210000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C008-C Atom Echo Development Tool

M5Stack C008-C Atom Echo Development Tool is a programmable smart speaker based on the M5ATOM design. The C008-C atom echo development tool plays music using bluetooth capabilities of the ESP32 from a mobile phone or tablet. This tool could be programmed to access AWS, Baidu, and other cloud platforms, using the built-in microphone and speaker for voice interaction. The C008-C atom echo should avoid playing white noise for a long time and full square-wave audio. This development tool comes with a very small form factor and its dimensions are 24mm x 24mm x 17mm.

In Stock: 868

Stock:
868 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.50 $13.50