ADS131B26Q1EVM-PDK

Texas Instruments
595-ADS131B26Q1EVMPD
ADS131B26Q1EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS131B26 performanc e demonstration kit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Kits
ADC
ADS131B26Q1
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: ADS131B26
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS131B26Q1EVM-PDK ADC Evaluation Module

Texas Instruments ADS131B26Q1EVM-PDK ADC Evaluation Module (EVM) is a performance demonstration kit (PDK) that is a complete evaluation and demonstration platform. It combines the ADS131B26Q1EVM and a precision host interface (PHI) controller board. The PHI controller board allows the ADS131B26Q1EVM to connect to a computer via a USB port, which interfaces with software designed to evaluate the Texas Instruments ADS131B26-Q1.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$477.82 $477.82