MAX14483EVKIT#

Analog Devices / Maxim Integrated
700-MAX14483EVKIT#
MAX14483EVKIT#

Mfr.:

Description:
Interface Development Tools 8-Channel, Low Power, 3.75kVRMS, SPI Dig

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
MAX14483
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX14483
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14483EVKIT Evaluation Kit

Analog Devices Inc. MAX14483EVKIT Evaluation Kit is designed to evaluate the MAX14483, 6-channel, 3.75kVRMS, SPI digital isolator. Access all six channels through either SMA connectors or test points. The onboard LEDs on the ready signals (SAA and SBA) and FAULT output directly indicate the signals' status. ADI MAX14483EVKIT kit should be powered from two independent isolated power supplies with nominal output voltage in a 1.71V to 5.5V range.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.35 $88.35