CP2105EK

Silicon Labs
634-CP2105EK
CP2105EK

Mfr.:

Description:
Interface Development Tools Evaluation kit

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
USB to Dual UART Bridge
CP2105
Bulk
Brand: Silicon Labs
Description/Function: CP2105 USB to Dual UART Bridge Development Kit
For Use With: QFN-24 Package Classic USB Bridge
Interface Type: RS-232, USB
Product Type: Interface Development Tools
Series: CP2105
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8473301180
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP2105EK Evaluation Kit

Silicon Labs CP2105EK Evaluation Kit is designed for the evaluation of CP2105 single-chip USB to dual UART bridge. This evaluation kit consists of the CP2105 evaluation board, RS232 serial cable, USB cable, and a quick start guide. Various input/output (I/O) connections are available to facilitate prototyping using the evaluation board. The Silicon Labs CP2105 evaluation board consists of two RS232 transceiver circuits and DB-9 connectors to connect the CP2105 virtual serial ports to the external devices.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.99 $112.99