DS28S60EVKIT#

Analog Devices / Maxim Integrated
700-DS28S60EVKIT#
DS28S60EVKIT#

Mfr.:

Description:
Security/Authentication Development Tools DS28S60 EVALUATION SYSTEM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Kits
DS28S60
1-Wire, I2C, SPI
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: DS28S60
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Series: DS28S60
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS28S60EVKIT Evaluation System

Analog Devices DS28S60EVKIT Evaluation System provides the hardware and software necessary to demonstrate the features of the DS28S60Q+ DeepCover® Cryptographic Coprocessor. The evaluation system consists of five DS28S60Q+ devices in a 12-pin TDFN package, a DS9121EQ+ evaluation TDFN socket board, and a DS9482P# USB-to-I2C/SPI/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. It provides a handy user interface to exercise the features of the DS28S60Q+.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 8
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.40 $90.40