EVAL-ADG6436EBZ

Analog Devices
584-EVAL-ADG6436EBZ
EVAL-ADG6436EBZ

Mfr.:

Description:
Switch IC Development Tools Eval Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Multiplexer
ADG6436
Bulk
Brand: Analog Devices
Product Type: Switch IC Development Tools
Series: ADG6436
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADG6436 Evaluation Board

Analog Devices Inc. EVAL-ADG6436 Evaluation Board evaluates the ADG6436, an analog multiplexer with two independently selectable single-pole, double-throw (SPDT) switches. It features an EN input to disable all switches, ensuring break-before-make operation for multiplexer applications. Each channel conducts bidirectionally when active, with an input range from VSS to VDD - 2V. Disabled switches block signal levels up to the supply voltages. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic without needing a separate logic supply. The Analog Devices Inc. switch's flat on-resistance ensures excellent linearity and low distortion, which is ideal for audio signal switching.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$134.87 $134.87