TPS2001CDGNEVM-635

Texas Instruments
595-PS2001CDGNEVM635
TPS2001CDGNEVM-635

Mfr.:

Description:
Switch IC Development Tools TPS2001CDGNEVM-635

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
TPS20xxCDGNEVM-635
Brand: Texas Instruments
Description/Function: Evaluation Board
Product Type: Switch IC Development Tools
Series: TPS2001CDGN-635
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2001CDGNEVM-635 Evaluation Module (EVM)

Texas Instruments TPS2001CDGNEVM-635 Evaluation Module (EVM) provides an evaluation platform for the TPS20XXCDGN series of current limited power distribution switches. The evaluation module operates over a 4.5V to 5.5V range and provides a continuous output current of 2A. The evaluation module contains input and output connectors as well as control jumpers to ease the evaluation of device features.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.76 $35.76