IM-100-SB-EVB

Silex Technology
702-IM-100-SB-EVB
IM-100-SB-EVB

Mfr.:

Description:
Development Boards & Kits - ARM [Evaluation Board] The IM-100-SB-SP-EVB is an evaluation board designed to easily evaluate features and functions of the IM-100 (based on NXP's RW610) stand-alone Wi-Fi 6 module. This product is based on the IM-100 for core control. It features USB-C

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Development Boards & Kits - ARM
RoHS:  
IM-100
Evaluation Boards
IM-100-SB
Bulk
Brand: Silex Technology
For Use With: System on Module
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$214.12 $214.12