J721EXSOMG01EVM

Texas Instruments
595-J721EXSOMG01EVM
J721EXSOMG01EVM

Mfr.:

Description:
Development Boards & Kits - ARM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
J721EXSOMG01
Evaluation Modules
ARM Cortex A72
DRA829V, TDA4VM
Brand: Texas Instruments
For Use With: J721EXPCP01EVM,
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Operating Supply Voltage: 12 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

J721EXSOMXEVM Socketed System on Module (SoM)

Texas Instruments J721EXSOMXEVM Socketed System on Module (SoM) can evaluate TDA4VM and DRA829V processors in vision analytics and networking applications throughout automotive and industrial markets. This evaluation is done by pairing the SoM with the J721EXPCP01EVM common processor board. These processors perform exceptionally well in surround-view cameras, automated-parking applications, and vehicle-compute gateway applications where software-as-a-service models are deployed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$546.10 $546.10