EVM430-FR6047

Texas Instruments
595-EVM430-FR6047
EVM430-FR6047

Mfr.:

Description:
Development Boards & Kits - MSP430 ULTRASONIC WATER FLO W METER EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:
430-FR6047
Evaluation Modules
MSP430
MSP430FR6047
Brand: Texas Instruments
Data Bus Width: 16 bit
Interface Type: USB
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 320.418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVM430-FR6047 Evaluation Module (EVM)

Texas Instruments EVM430-FR6047 Evaluation Module (EVM) is a development platform to evaluate the performance of the MSP430FR6047 MCUs for ultrasonic sensing applications. The MSP430FR6047 MCU is an ultra-low-power device with an integrated ultrasonic sensing analog front end (USS) for high precision and accurate ultrasonic measurements. The device also includes the low-energy accelerator (LEA) for optimized signal processing that helps in optimizing power for longer battery life. The Texas Instruments EVM430-FR6047 provides a flexible solution to enable engineers to quickly evaluate and develop with the MSP430FR6047 MCU with various transducers ranging from 50KHz to 2.5MHz. The evaluation module can display the measurement parameters with onboard LCD and connectors for RF communication modules.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.93 $238.93