A105

M5Stack
170-A105
A105

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC ESP32 Downloader Kit is a USB-TTL adapter board for ESP32 /ESP8266.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
ACCESSORY
Development Boards
Brand: M5Stack
Dimensions: 33 mm x 16 mm x 3 mm
Interface Type: USB
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900000
USHTS:
8471900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A105 ESP32 Downloader Kit

m5Stack A105 ESP32 Downloader Kit is a USB-TTL adapter board for the ESP32/ESP8266, an RF System-on-Chip (SoC). This item contains either a CP2104 or CH9102 chip. It supports one-touch download without chip and pin-down resetting manual. The plug-in board and row of pins parts from the set can be convenient for ESP32/ESP8266 series development board or M5Stack series products for program burning or serial debugging.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.96 $9.96