TPS65632EVM-712

Texas Instruments
595-TPS65632EVM-712
TPS65632EVM-712

Mfr.:

Description:
LED Lighting Development Tools TPS65632EVM-712

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Modules
TPS65632
TPS65632
2.9 V to 4.5 V
TPS65632-712
Brand: Texas Instruments
Output Current: 1.2 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65632EVM-712 AMOLED Display Power Supply EVM

Texas Instruments TPS65632EVM-712 AMOLED Display Power Supply Evaluation Module (EVM) is designed to facilitate the evaluation of the TPS65632. The TPS65632 is a triple-output AMOLED display power supply. Its input voltage range of 2.9V to 4.5V is optimized for products powered by single-cell batteries. All components and connectors for this voltage change are supplied in the evaluation module box. For the full functionality of the Texas Instruments TPS65632EVM-712, the designer will need a host computer and a DC power supply.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08