DC3138A

Analog Devices
584-DC3138A
DC3138A

Mfr.:

Description:
Power Management IC Development Tools Dual, 5V/15A and 12V/10A Outputs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
12 V to 36 V
4.98 V, 11.92 V
LTC7805
LTC7805
Brand: Analog Devices
Output Current: 10 A, 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC7805 Demo Board DC3138A

Analog Devices Inc. LTC7805 Demo Board DC3138A demonstrates the LTC7805 dual output step-down DC/DC converter that operates over a 12V to 36V input voltage range. LTC7805 Synchronous Step-Down Controller is a high-performance dual step-down synchronous DC/DC switching regulator controller that drives all N-channel power MOSFET stages. The Demo Board DC3138A features two outputs of 5V at 15A and 12V at 10A and has the LTC7805 mounted. The two channels can be paralleled for higher output current.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$226.59 $226.59