MAX77932EVKIT#

Analog Devices / Maxim Integrated
700-MAX77932EVKIT#
MAX77932EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for Switched Capacitor Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
5 V to 9 V
MAX77932C
MAX77932
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77932EVKIT Evaluation Kit

Analog Devices MAX77932EVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB that provides a demonstration platform for the MAX77932C 8A Dual-Phase Switched-Capacitor Converter (SCC). The MAX77932EVKIT features onboard jumpers which allow easy configuration, and test points give access to the key pin signals. The MAX77932EVKIT Evaluation Kit also features an integrated USB interface and includes a USB micro-B cable. Windows-based Graphic User Interface (GUI) software is available for use with the Analog Devices MAX77932EVKIT Evaluation Kit, giving the user complete control of all functions of the MAX77932C. A Python-based script system is embedded in the software to allow automating or configuring multiple registers sequentially with ease.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.39 $122.39