EVALM1IM241TOBO1

Infineon Technologies
726-EVALM1IM241TOBO1
EVALM1IM241TOBO1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for CIPOS Micro IPM, features 600 V IM241-L6T2B IPM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
110 VAC to 230 VAC
220 VAC
IM241-L6T2B
CIPOS Micro
Brand: Infineon Technologies
Dimensions: 100 mm x 100 mm
Output Current: 1.4 A
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CIPOS
Part # Aliases: EVAL-M1-IM241 SP005581727
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL-M1-IM241 Evaluation Board

Infineon Technologies EVAL-M1-IM241 Evaluation Board supports customers during the first steps of applications with the IM241 CIPOS™ Micro Intelligent Power Modules (IPMs). Combined with control boards equipped with the M1 20-pin interface connector, like EVAL-M1-101T, the kit offers a complete system to demonstrate the CIPOS™ Micro IPM technology in motor drives. The board provides a single-phase AC connector, an EMI filter, an input rectifier, DC bus capacitors, and a 3-phase output for connecting the motor. The Infineon EVAL-M1-IM241 Evaluation Board also contains a CoolSET™-based auxiliary power supply to provide 15V and 3.3V, emitter shunts for current sensing and overcurrent protection, and a voltage divider for DC-link voltage measurement.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.73 $135.73