BQ25703AEVM-732

Texas Instruments
595-BQ25703AEVM-732
BQ25703AEVM-732

Mfr.:

Description:
Power Management IC Development Tools BQ25703AEVM-732

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.5 V to 24 V
0 V to 19.2 V
BQ25703A
BQ25703A-732
Brand: Texas Instruments
Interface Type: I2C, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2570xAEVM-732 Evaluation Modules (EVMs)

Texas Instruments bq2570xAEVM-732 Evaluation Modules (EVMs) are for evaluating an SMBus or I2C controlled buck-boost charge using the bq2570x devices. The bq2570x devices are NVDC (narrow voltage DC) buck-boost charge controllers with system power and processor. The input voltage range for the buck converter is between 3.5V and 24V, with a programmable output of 1–4 cells and a charge output current range of 64mA to 8.128A. These evaluation modules do not include the EV2400 interface board. The interface board must be ordered separately to evaluate the bq2570xA evaluation modules.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.43 $203.43