EVK30940-2.4

e-peas
120-2AAEM30940C0411
EVK30940-2.4

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM30940C041 Energy Harvesting Evaluation Board for 2.4GHz Radio (AEM30940)

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
AEM30940
AEM30940
Brand: e-peas
Dimensions: 76 mm x 49 mm
For Use With: RF Harvesters, Various Storage Elements
Interface Type: -
Output Current: 20 mA, 80 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM30940C041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEM30940 Evaluation Board

e-peas AEM30940 Evaluation Board provides a demonstration and development platform for the AEM30940 RF Energy Harvesting IC. The AEM30940 is an integrated Ambient Energy Manager (AEM) that can extract DC power from a piezo generator, a microturbine generator, or any other high-frequency 868MHz or 915MHz RF input, simultaneously storing energy in a rechargeable element and supplying the system with two independent regulated voltages.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.13 $152.13