DC2937A

Analog Devices
584-DC2937A
DC2937A

Mfr.:

Description:
Power Management IC Development Tools Multi-topo high eff Cnv featuring BST mo

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
10 V to 40 V
48 V
LT8357
LT8357
Brand: Analog Devices
Output Current: 2.5 A, 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2937A Demo Circuit for LT8357

Analog Devices Inc. DC2937A Demo Circuit for LT8357 features the LT8357 as a 360kHz low IQ, high power boost converter with a 48V output from 10V to 40V input. This demonstration circuit features spread spectrum frequency modulation (SSFM) and split gate driver pins for the high power, high voltage switch. The converter has a very low quiescent current, ideal in automotive and other battery-powered applications when placed in shutdown. This demonstration circuit offers a low quiescent current with pulse-skipping and Burst Mode® operation as jumper selections.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 7
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.39 $98.39