453-00010

Ezurio
239-453-00010
453-00010

Mfr.:

Description:
Mobile Development Tools Pinnacle 100 LTE-M/NB-IoT and Bluetooth Modem - Integrated Antenna

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Mobile Development Tools
RoHS:  
Pinnacle 100 Modems
2.402 GHz to 2.48 GHz
GPIO, I2C, I2S, JTAG, QSPI, SPI, UART, USB
- 40 C
+ 85 C
Brand: Ezurio
Description/Function: Pinnacle 100 Modem, Integrated Antenna
Dimensions: 49 mm x 48.3 mm x 12.89 mm
Packaging: Tray
Product Type: Cellular Development Tools
Series: Pinnacle 100
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: Pinnacle 100
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pinnacle™ 100 Cellular Modems

Ezurio Pinnacle™ 100 Cellular Modems seamlessly incorporate a powerful Cortex M4F controller, full BLUETOOTH® v5, and LTE-M/NB-IoT capabilities in a single, integrated platform, all with full regulatory certifications and LTE carrier approvals. The Zephyr™ Real-Time Operating System (RTOS) enables quick application design and reduces BOM costs. Extremely power-conscious, the Pinnacle 100 is ideal for battery-powered devices operating at the edge of IoT networks, seamlessly bridging the cellular Wide Area Network (WAN) to the Bluetooth Personal Area Network (PAN). 

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.31 $66.31
$63.93 $3,196.50
5,000 Quote