XK-9XRP-DMS-0

Digi
888-XK-9XRP-DMS-0
XK-9XRP-DMS-0

Mfr.:

Description:
RF Development Tools Digi XBee XR PRO 900, 900 MHz, RF Module Development Kit

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Development Tools
RoHS:  
Development Kits
Digi XBee XR PRO
902 MHz to 928 MHz
Brand: Digi
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® XR PRO Development Kit

Digi XBee® XR PRO Development Kit offers a complete platform featuring Digi XBee XR PRO 900MHz surface-mount (SMT) RF modules, dipole antennas with U.FL connectors, and Digi XBIB-C development boards. The compact, pre-certified modules provide a reliable solution for deploying long-range connectivity applications operating from 902MHz to 928MHz. The modules are also over-the-air compatible with Digi XBee SX PRO RF modules. The Digi XBee XR PRO development kit supports a user's network from development to full-scale operation with seamless interoperability across the Digi XBee ecosystem of hardware, software, services, and tools. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2027/01/15
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$279.55 $279.55