DRV5055-ANGLE-EVM

Texas Instruments
595-DRV5055ANGLEEVM
DRV5055-ANGLE-EVM

Mfr.:

Description:
Magnetic Sensor Development Tools DRV5055-ANGLE-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:
Evaluation Modules
Linear Hall Effect Sensor
DRV5055
3.3 V, 5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Magnetic Sensor Development Tools
Series: DRV5055-ANGLE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 368.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5055-ANGLE-EVM Angle Evaluation Module

Texas Instruments DRV5055-ANGLE-EVM Angle Evaluation Module is a platform for evaluating the DRV5055 family of ratiometric, linear hall effect sensors. The DRV5055 sensors have magnetic fields ranging from ±21mT to ±176mT, depending on the device and supply voltage. The sensors operate from a single 3.3V or 5V nominal power supply voltage and draw a maximum of 10mA of supply current.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08