ADIS16500/PCBZ

Analog Devices
584-ADIS16500/PCBZ
ADIS16500/PCBZ

Mfr.:

Description:
Multiple Function Sensor Development Tools Precision, Miniature MEMS IMU

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Product Type: Multiple Function Sensor Development Tools
Series: ADIS16500
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIS16500/PCBZ Breakout Board

Analog Devices ADIS16500/PCBZ Breakout Board provides a convenient method for establishing a prototype connection between each ADIS16500 IMU model and an embedded processor platform. This breakout board already contains the Analog Devices ADIS1650x IMU and one 16-pin header, which mates to 2mm ribbon cables. As a general guideline, these breakout boards will support reliable communications over ribbon cables up to 20cm in length. Still, validating signal integrity before relying on this type of connection to support a critical communication link is always a good idea.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$864.43 $864.43