BB15L61A

Microchip Technology
579-BB15L61A
BB15L61A

Mfr.:

Description:
Multiple Function Sensor Development Tools Small Signal Sensor BBS Kit

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensor Kit
Signal Sensor
Brand: Microchip Technology
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MCP3564R MCP33131 MCP9804 MCP9700B MCP6444 MCP6N16 MCP6481 MCP6491 MCP1501
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

BB15L61A Small Signal Sensor BBS Kit

Microchip Technology BB15L61A Small Signal Sensor Building Block Solution (BBS) Kit includes several analog and mixed-signal devices, each configured on a separate BBS board for easy evaluation and implementation in system-level applications. The BB15L61A provides a modular platform that allows users to seamlessly integrate individual boards into existing systems or configure multiple boards for diverse application requirements. This flexibility enables rapid prototyping, system expansion, and customized solutions for various applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
84 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.11 $22.11