RUT36120080

Teltonika
236-UT36120080
RUT36120080

Mfr.:

Description:
Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Routers
580 MHz
50 Mb/s
2
Ethernet, RS485
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 100 mm x 85 mm x 30 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 4.7 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi - 802.11 b/g/n
RAM: 128 MB
Security: WPA, WPA2, WPA3
Series: RUT
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$259.05 $2,590.50