2702528

Phoenix Contact
651-2702528
2702528

Mfr.:

Description:
Routers TC ROUTER 3002T-4G

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Routers
Ethernet Modules
2 Port
Ethernet
10 V
10 V
- 40 C
+ 70 C
Brand: Phoenix Contact
Operating Supply Current: 65 mA
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 347 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mobile TC Routers

Phoenix Contact Mobile TC Routers are industrial 4G LTE routers available in AT&T®, Verizon® Wireless, and European versions. These routers enable high-performance and high-speed data links via mobile networks. The Mobile TC routers feature an integrated firewall and Virtual Private Network (VPN) to protect applications against unauthorized access. Electromagnetic Compatibility (EMC) and extended temperature range make these rugged routers well-suited for harsh environments. Phoenix Contact Mobile TC Routers provide easy, wireless remote communication between SCADA servers, PLCs, camera surveillance, or any Ethernet field device.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$948.64 $948.64