NYS-SPP-L1-PCB

Neutrik
568-NYS-SPP-L1-PCB
NYS-SPP-L1-PCB

Mfr.:

Description:
Data & Network Patch Panels PCB Replacement only for NYS-SPP-L1-USA

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Data & Network Patch Panels
RoHS:  
REACH - SVHC:
Patch Panels
1 Rack Units
NYS
Brand: Neutrik
Contact Material: Bronze
Contact Plating: Tin
Normalling: Half-Normal
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: Screw
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NYS-SPP-L1 1/4" Modular Patch Panels & Accessories

NEUTRIK NYS-SPP-L1 1/4" Modular Patch Panels are economically designed for 19" (19" x 1U) rack mounts in reinforced metal housing. Each of the 48 PCB wired balanced channels (24 front pairs and corresponding 24 rear pairs) can either be grounded separately or in groups of individually choosable channel numbers. The PCBs are held securely in place by being clamped between the front and rear panel granting an easy reconfiguration of the patch panel without the danger of losing any small parts. A gray jack serves as an easy and distinguishable normalling identification.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.27 $6.27
$6.18 $61.80
$6.09 $152.25
$6.04 $302.00
$5.97 $597.00
$5.92 $1,480.00
$5.57 $2,785.00
$4.93 $4,930.00