+ 85 C Gateways

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA 1In Stock
4Expected 2026/09/08
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Node- LCD for Diagnostics; 2.4 GHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA 1In Stock
Min.: 1
Mult.: 1
Wireless Industrial Nodes 2.4 GHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Node- LCD for Diagnostics; 900 MHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA 2In Stock
3Expected 2026/10/19
Min.: 1
Mult.: 1
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
Lantronix Gateways XPICO 240 LGA MOD ANT 5In Stock
Min.: 1
Mult.: 1
: 200

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Fanstel Gateways EOL 5In Stock
Min.: 1
Mult.: 1

IoT Gateways ARM Cortex M4F 2.4 GHz 1 Mb/s USB 3.3 V 3.3 V - 40 C + 85 C 60 mm x 60 mm x 22 mm Bulk
Lantronix Gateways FOX5, NAM, LTE CAT1BIS DR GNSS BLE 5.2, INT. & EXT. ANT, RS232/485
10Expected 2026/09/01
Min.: 1
Mult.: 1

2 Port RS-232, RS-485 10.8 V 60 V - 30 C + 85 C Bulk
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
3On Order
Min.: 1
Mult.: 1
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(USB) - EU868
98Expected 2026/10/15
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz, 902 MHz to 928 MHz USB 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Lantronix Gateways FOX5, ROW, LTE CAT1BIS DR GNSS BLE 5.2, INT. & EXT. ANT, RS232/485
9Expected 2026/09/01
Min.: 1
Mult.: 1

2 Port RS-232, RS-485 10.8 V 60 V - 30 C + 85 C Bulk
Lantronix Gateways XPICO 240 EDGE CONN, MOD ANT
19Expected 2027/01/12
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Bulk
MicroStrain by HBK Gateways CE Version WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE US OR JAPAN Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
USB Gateways 2.405 GHz to 2.48 GHz 16 ks/s 1 Port 5 V 5 V - 40 C + 85 C 58.2 mm x 20.3 mm x 10.8 mm
Kontron Gateways High-speed 5G rel.17 Gateway Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

5G Cellular Gateways 2.4 GHz, 5 GHz, 6 GHz 2 Gb/s, 200 Mb/s 3 Port RJ-45, USB 9 VDC 50 VDC - 40 C + 85 C 100 mm x 100 mm x 44 mm Tray
Lantronix Gateways 4G LTE-M Serial Gateway 2xRS-232, CAN, 1-wire, battery Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Gateways CAN, I2C 10.8 VDC 60 VDC - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk
Lantronix Gateways 4G LTE-M Serial Gateway 2xRS-232, CAN, 1-wire, battery Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Gateways CAN, I2C 10.8 VDC 60 VDC - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk
Lantronix Gateways 4G LTE-M Serial Gateway 2xRS-232, CAN, 1-wire, battery Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Gateways CAN, I2C 10.8 VDC 60 VDC - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk
Lantronix Gateways 4G Cat-1 Serial Gateway 1xRS-485, 1xRS-232, Modbus, battery Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Gateways CAN, I2C 10.8 VDC 60 VDC - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk
Banner Engineering Gateways PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
900 MHz 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz IP20, NEMA 1; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete; External Terminals Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
900 MHz 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Node- LCD for Diagnostics; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
MicroStrain by HBK Gateways Japan Version WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE US, UK OR EU Non-Stocked
Min.: 1
Mult.: 1
USB Gateways 2.405 GHz to 2.48 GHz 16 ks/s 1 Port 5 V 5 V - 40 C + 85 C 58.2 mm x 20.3 mm x 10.8 mm
Monnit Gateways ALTA Serial MODBUS Gateway (433 MHz)
Serial MODBUS Gateways 433 MHz Serial 4.5 V 36 V - 40 C + 85 C 179.603 mm x 90.678 mm x 41.3 mm
Monnit Gateways ALTA Wireless Sensor Adapter (433MHz)
Wireless Sensor Adaptors 433 MHz Serial, USB - 40 C + 85 C 4.357 in x 2.47 in x 1.12 in
Monnit Gateways ALTA 868 MHz Serial Modbus Gateway Non-Stocked
Min.: 1
Mult.: 1
Serial MODBUS Gateways 868 MHz Serial 4.5 V 36 V - 40 C + 85 C 179.603 mm x 90.678 mm x 41.3 mm
Monnit Gateways ALTA 868 MHz Wireless Sensor Adapter Non-Stocked
Min.: 1
Mult.: 1
Wireless Sensor Adaptors 868 MHz Serial, USB - 40 C + 85 C 4.357 in x 2.47 in x 1.12 in
Lantronix Gateways TRACKER FOX3-4G-M1-WW-4G CATM1/NB1 BANDS JAPAN VERSION-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS232-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTERY Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Telematic Gateways RTC 3 Port CAN, I2C, RS-232, USB 10.8 VDC 60 VDC - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk