Routers

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging

Digi Routers Accel. 6335-MX06 1 USB CAT6
3In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 6 20In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509

Lantronix Routers Router Antenna A32M0 Cable KEEC0 1In Stock
Min.: 1
Mult.: 1

Routers 2 x RJ45, 1 x RS-232 Ethernet, Serial 8 V 32 V - 20 C + 70 C 92.5 mm x 57.2 mm x 22.5 mm 32 MB DDR2 256 MB DMZ, HTTPS, VLAN, SIM PIN Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O with European power supply unit - Europe, the Middle East, Africa
170Expected 2026/09/18
Min.: 1
Mult.: 1

Teltonika Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version. USA power supply
475Expected 2026/09/11
Min.: 1
Mult.: 1

Routers 580 MHz SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm 16 MB IP30 DDR2 6.5 W 128 MB
Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: Japan. Power supply: Japan. Certified: Giteki
21On Order
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA2 Bulk
Doodle Labs Routers Smart Radio: 2.4 GHz Xtreme - External
18Expected 2026/09/07
Min.: 1
Mult.: 1

Mesh Routers MIPS 2.4 GHz to 2.482 GHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 14 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - Embedded
22Expected 2026/09/30
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Phoenix Contact Routers Router FL MGUARD1105
36Expected 2026/10/14
Min.: 1
Mult.: 1
Security Routers 1 Gb/s 5 x RJ45 Ethernet 24 VDC 24 VDC 0 C + 60 C 130 mm x 45 mm x 130 mm IP20
Phoenix Contact Routers Router FL MGUARD1102
21On Order
Min.: 1
Mult.: 1
Security Routers 1 Gb/s 2 Port Ethernet 24 VDC 24 VDC 0 C + 60 C 130 mm x 45 mm x 130 mm IP20
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 4, Worldwide, Dual Ethernet, DB9M RS-232, No Accessories.
122On Order
Min.: 1
Mult.: 1

LTE Routers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 1.5 W 256 MB
MultiTech Routers LTE Cat 4 Router with Fallback and Accessory Kit (Global)
21Expected 2026/10/21
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa, Power supply: UK
26On Order
Min.: 1
Mult.: 1

Routers 6 GHz 236.8 Mb/s 2 Ethernet 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: EU
40Expected 2026/10/20
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 2 Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 79.9 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Managed Wifi Router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Regions: Global. Australian power supply.
30On Order
Min.: 1
Mult.: 1

867 Mb/s 4 Ethernet 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 16 MB, 256 MB IP30 8.65 W 256 MB 802.1x, Attack Prevention, Authentication, Firewall Bulk
Teltonika Routers Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. USA power supply.
35Expected 2026/09/18
Min.: 1
Mult.: 1

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers 4G/3G/2G/LTE, 2 x LTE CAT6, Cellular Router, 2 x SIM, WiFi 5 Ghz & 2.4 Ghz, 5 x Ethernet, GNSS (GPS), Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit.
9On Order
Min.: 1
Mult.: 1

Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 5 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB DDR3 22 W 256 MB

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. UK power supply unit.
10On Order
Min.: 1
Mult.: 1

Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. Type A power supply unit.
9Expected 2026/09/14
Min.: 1
Mult.: 1
Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB
Red Lion Routers Secure router, 5 Ethernet ports, 1 serial port, Modbus/DNP3 gateway
4Expected 2026/10/13
Min.: 1
Mult.: 1
Serial
ProSoft Technology Routers EtherNet/IP to DH485 Router
3Expected 2026/09/09
Min.: 1
Mult.: 1

Routers 2 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 1.7 W
ProSoft Technology Routers Modbus Client/Server Router with EIP Target/Originator functionalities
1Expected 2026/09/04
Min.: 1
Mult.: 1

Routers 2 Port Ethernet, Serial, USB 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 3.1 W
ProSoft Technology Routers EtherNet/IP DF1 Router Module
2Expected 2026/09/04
Min.: 1
Mult.: 1

Routers Ethernet, Serial 10 VDC 28 VDC - 20 C + 70 C 101 mm x 22.5 mm x 120 mm IP20 1.7 W
Hirschmann Routers Next-Generation, Field-Level Industrial Firewall with Enhanced Cybersecurity
2Expected 2026/09/18
Min.: 1
Mult.: 1

Firewall Network Appliances 5 Port SPI - 40 C + 70 C IP30
Advantech Routers LAN router,5xETH,MET AL,ACCEU
3Expected 2026/09/03
Min.: 1
Mult.: 1

LAN Routers ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security