RUTX1120B200

Teltonika
236-RUTX1120B200
RUTX1120B200

Mfr.:

Description:
Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply unit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
2.4 GHz to 5 GHz
5 Port
SPI
9 V
50 V
- 40 C
+ 75 C
115 mm x 44.2 mm x 95.1 mm
256 MB
IP30
DDR3
16 W
256 MB
Bulk
Brand: Teltonika
Operating Supply Voltage: 9 V to 50 V
Product Type: Routers
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUTX11 LTE Cat 6 Routers

Teltonika RUTX11 LTE Cat 6 Routers are designed for high-throughput networking in fixed and mobile installations. The Teltonika routers combine LTE Cat 6 connectivity, dual SIM switching, and four Gigabit Ethernet ports to support reliable WAN access and local network expansion.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
20
10
Pending
10
Expected 2026/11/30
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$379.24 $379.24