NTP1061

WIZnet
950-NTP1061
NTP1061

Mfr.:

Description:
Servers Network Time Server that synchronizes with GPS satellites to provide Stratum 1 level time accuracy to devices on a network

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Servers
RoHS:  
PoE NTP Network Time Servers
ARM Cortex M7
528 MHz
10 Mb/s, 100 Mb/s
Ethernet
44 VDC
57 VDC
- 40 C
+ 85 C
2.25 in x 6.5 in
32 MB
Brand: WIZnet
Flash: 8 MB
IP Rating: IP65
Memory Type: SDRAM
Power Consumption: 2 W
Product Type: Servers
Protocol - GPS, GLONASS: GPS
Subcategory: Ethernet & Communication Modules
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$441.31 $441.31
$400.49 $4,004.90
$385.08 $9,627.00
100 Quote