Unmanaged Ethernet Switches

 Unmanaged Ethernet Switches
Unmanaged Ethernet Switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many unmanaged ethernet switch manufacturers including Advantech, Brainboxes, HARTING, Hirschmann, Phoenix Contact, Teltonika, Weidmuller & more.
More...

Please view our large selection of unmanaged ethernet switches below.
Results: 953
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions

Advantech Unmanaged Ethernet Switches 4FE+1GE+1G SFP Unmanaged Ind. PoE Switch 3In Stock
Min.: 1
Mult.: 1

5 x RJ45, 1 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 48 V 48 V - 10 C + 60 C 2 W 140 mm x 95 mm x 30 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-05-5TX Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, IP30, -40 C...75 C 148In Stock
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s 9 V 60 V - 40 C + 75 C 40 mA 70 mm x 26 mm x 114 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1104-4POE REG 15In Stock
Min.: 1
Mult.: 1

4 x RJ45 RJ45 48 V 55 V 0 C + 50 C 108 mm x 92 mm x 62 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1100-5POE-2SFP 31In Stock
Min.: 1
Mult.: 1

5 x PoE, 2 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 46 VDC 57 VDC - 10 C + 60 C 6 A 107 mm x 65 mm x 141 mm
StarTech Unmanaged Ethernet Switches 5-Port Gigabit Industrial Unmanaged Switch - DIN Rail 20In Stock
Min.: 1
Mult.: 1

Teltonika Unmanaged Ethernet Switches Industrial unmanaged PoE+ switch. 5 x Gigabit Ethernet. Global. European power supply unit. 52In Stock
30Expected 2026/10/06
Min.: 1
Mult.: 1

5 Port 7 V 57 V - 40 C + 75 C 2 W 115 mm x 32.2 mm x 101.2 mm


Teltonika Unmanaged Ethernet Switches Industrial unmanaged PoE+ switch. 5 x Gigabit Ethernet. Global. UK power supply unit. 46In Stock
20Expected 2026/10/06
Min.: 1
Mult.: 1

5 Port 10 Gb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 129 W 115 mm x 101.2 mm x 32.2 mm
Teltonika Unmanaged Ethernet Switches Industrial unmanaged switch. 8 x Ethernet ports, 2 x SFP ports. *no power supply unit added. With DIN Rail mount. 110In Stock
190On Order
Min.: 1
Mult.: 1

8 Port Ethernet 7 V 57 V - 40 C + 75 C 3.71 W 132 mm x 44.2 mm x 95.1 mm
Teltonika Unmanaged Ethernet Switches Ultra-small Ethernet DIN RAIL SWITCH, Integrated DIN rail bracket and surface mounting options, COMPACT, 102 x 25 x 81.5 mm, 4 x Gigabit Ethernet. No PSU. 22In Stock
70On Order
Min.: 1
Mult.: 1

4 Port Ethernet 7 V 57 V - 40 C + 75 C 260 mW 102 mm x 25 mm x 81.5 mm
Brainboxes Unmanaged Ethernet Switches Industrial 8 Port Gigabit Ethernet Switch 40In Stock
Min.: 1
Mult.: 1

8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 5 VDC 30 VDC - 40 C + 80 C 6.5 W 114.9 mm x 99.3 mm x 41.3 mm
Brainboxes Unmanaged Ethernet Switches Hardened Industrial 8 Port Gigabit Ethernet Switch 24In Stock
Min.: 1
Mult.: 1

8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 5 VDC 30 VDC - 40 C + 80 C 6.5 W 114.9 mm x 99.3 mm x 41.3 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-08-8TX Network switch, unmanaged, Fast Ethernet, Number of ports: 8x RJ45, IP30, -40 C...75 C 15In Stock
Min.: 1
Mult.: 1

8 x RJ45 1.6 Gb/s 9 V 60 V - 40 C + 75 C 60 mA 70 mm x 44 mm x 114 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-16-16TX Network switch, unmanaged, Fast Ethernet, Number of ports: 16x RJ45, IP30, -40 C...75 C 8In Stock
Min.: 1
Mult.: 1

16 x RJ45 3.2 Gb/s 9 V 60 V - 40 C + 75 C 160 mA 95 mm x 44 mm x 144 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-05-5GT Network switch, unmanaged, Gigabit Ethernet, Number of ports: 5x RJ45, IP30, -40 C...75 C 19In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Gb/s 9 V 60 V - 40 C + 75 C 100 mA 70 mm x 26 mm x 114 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-18-16TX-2GESFP Network switch, unmanaged, Fast/Gigabit Ethernet, Number of ports: 16x RJ45, 2x 100/1000BaseSFP Slot, IP30, -40 C...75 C 7In Stock
Min.: 1
Mult.: 1

16 x RJ45, 2 x SFP 7.2 Gb/s 9 V 60 V - 40 C + 75 C 230 mA 95 mm x 65 mm x 144 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-10-8GT-2GESFP Network switch, unmanaged, Gigabit Ethernet, Number of ports: 8x RJ45, 2x 100/1000BaseSFP Slot, IP30, -40 C...75 C 6In Stock
4Expected 2026/11/12
Min.: 1
Mult.: 1

8 x RJ45 20 Gb/s 9 V 60 V - 40 C + 75 C 290 mA 85 mm x 44 mm x 114 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-SPE05-4T1LMPODL-1TX unmanaged Network Switch, Fast Ethernet, 10BaseT1L, # of ports: 1x RJ45, 4x SPE port acc. IP30, -40 C...70 C 11In Stock
Min.: 1
Mult.: 1

- 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TZ9HHHV 2In Stock
Min.: 1
Mult.: 1

16 x RJ45 Ethernet 12 VDC 48 VDC - 40 C + 70 C 5.1 W 61 mm x 163.6 mm x 114.7 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080BT-BT 10In Stock
Min.: 1
Mult.: 1

8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 2.9 A, 14 A 152 mm x 100 mm x 43.85 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080BT-BT1 10In Stock
Min.: 1
Mult.: 1

8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 28 mA, 52 mA 152 mm x 100 mm x 43.85 mm
Advantech Unmanaged Ethernet Switches 16FE Industrial Unmanaged Switch 6In Stock
2Expected 2026/09/16
Min.: 1
Mult.: 1
16 Port RJ-45 12 V 48 V - 40 C + 75 C 4.5 W 105 mm x 72 mm x 140 mm
Teltonika Unmanaged Ethernet Switches Unmanaged 8-port PoE+ switch with a total power budget of 240 W. 2-pin power input and an integrated DIN rail. wide voltage range of 7-57 VDC and a PoE-out voltage range of 44-57 VDC. 241In Stock
Min.: 1
Mult.: 1

8 x RJ45 20 Gb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 246 W 113.1 mm x 41.2 mm x 74.6 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1105NT-2SFP 82In Stock
Min.: 1
Mult.: 1

1 Gb/s Ethernet
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1024T 78In Stock
Min.: 1
Mult.: 1

1 Gb/s Ethernet
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1100-8POE 65In Stock
Min.: 1
Mult.: 1

8 x PoE 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 46 VDC 57 VDC - 10 C + 60 C 5.6 A 107 mm x 65 mm x 141 mm