72T18125L4-4BBG

Renesas Electronics
972-72T18125L4-4BBG
72T18125L4-4BBG

Mfr.:

Description:
FIFO 1Mx9 / 512Kx18 FIFO 2.5V TERASYNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit, 18 bit
Unidirectional
9 Mbit
Asynchronous, Synchronous
1 M x 9, 512 k x 18
2 Circuit
225 MHz
3.4 ns
2.625 V
2.375 V
70 mA
0 C
+ 70 C
PBGA-240
Tray
Brand: Renesas Electronics
Height: 1.76 mm
Length: 19 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 72T18125
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Width: 19 mm
Part # Aliases: IDT72T18125L4-4BBG 72T18125
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$451.27 $451.27
$414.03 $4,140.30