ROHM Semiconductor EEPROM

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 1Kbit 8-Pin Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3,000

1 kbit SPI 2 MHz 64 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM MICROWIRE 4K BIT 256X16 2.5V/3.3V/5V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

4 kbit Serial 2 MHz 256 x 16 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

VSON008X2030-8 BR24S08NUX-R Reel
ROHM Semiconductor EEPROM HIGH ENDURANCE SERIAL EEPROM Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM SRL 8K BIT Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

8 kbit Serial 500 kHz 512 x 16 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L76-W Reel
ROHM Semiconductor EEPROM ICs, Memory, 1KBit, I²C BUS, Low Power Serial EEPROM Non-Stocked Lead-Time 15 Weeks

1 kbit I2C 1 MHz 128 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FJ-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K TSSOP-B8 EEPROM Non-Stocked Lead-Time 15 Weeks

2 kbit I2C 1 MHz 256 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K VSON008X2030 EEPROM Non-Stocked Lead-Time 14 Weeks

2 kbit I2C 1 MHz 256 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM Non-Stocked Lead-Time 15 Weeks

4 kbit I2C 1 MHz 512 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04NUX-3A Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM Non-Stocked Lead-Time 15 Weeks

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3G Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K MSOP8 EEPROM Non-Stocked Lead-Time 14 Weeks

32 kbit I2C 1 MHz 4 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM Non-Stocked Lead-Time 14 Weeks

8 kbit Serial 400 kHz 1 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T08-W Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM Non-Stocked Lead-Time 15 Weeks

32 kbit Serial 400 kHz 4 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor BR93C46-WMN6TP
ROHM Semiconductor EEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN Non-Stocked
Min.: 1
Mult.: 1
: 2,500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C46R-10SU-1.8
ROHM Semiconductor EEPROM 1KBIT 1X16K 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

1 kbit 3-Wire, Microwire 250 kHz 64 x 16 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C66-10TU-2.7
ROHM Semiconductor EEPROM MICROWIRE 4K BIT 256X16 3.3V/5V 8PIN Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor BR93C76-WDW6TP
ROHM Semiconductor EEPROM 8K Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor BR93C76-WMN6TP
ROHM Semiconductor EEPROM 8K Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor BR95020-WDW6TP
ROHM Semiconductor EEPROM SPI 2K Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

2 kbit SPI 5 MHz 256 x 8 70 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor BR24C01-RMN6TP
ROHM Semiconductor EEPROM I2C BUS; 1.8 to 5.5V 1Kbit; -40 to 85 C Non-Stocked
Min.: 1
Mult.: 1
: 2,500

1 kbit 2-Wire, I2C 100 kHz 128 x 8 3.5 us 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR24C02-WMN6TP
ROHM Semiconductor EEPROM I2C BUS; 2.5 to 5.5V 2Kbit; -40 to 85 C Non-Stocked
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24C02 Reel, Cut Tape, MouseReel
ROHM Semiconductor BR25020N-10SU-2.7
ROHM Semiconductor EEPROM SPI 2K-BIT 256X8 3.3V5V 8PIN Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

2 kbit SPI 500 kHz 256 x 8 800 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor BU99901GUZ-WE2
ROHM Semiconductor EEPROM EEPROM Serial-2Wire 32Kb Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

32 kbit 2-Wire, I2C 400 kHz 1.7 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C BU99901GUZ-W Reel