DRAM

Results: 1,957
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Winbond DRAM 256Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, T&R 180In Stock
Min.: 1
Mult.: 1
: 2,000

HyperRAM 256 Mbit 8 bit 200 MHz 32 M x 8 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Winbond DRAM 128Mb DDR2-800, x16 155In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 128 Mbit 16 bit 400 MHz TFBGA-84 8 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Tray
Winbond DRAM 1Gb LPDDR2, x32, 400MHz, -25 85C 129In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR2 1 Gbit 32 bit 400 MHz VFBGA-134 32 M x 32 1.14 V 1.95 V - 25 C + 85 C W97AH2NB Tray
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz, Ind temp 467In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C W9812G6KH Tray
Winbond DRAM 512Mb LPSDR, x16, 166MHz, Ind Temp, 46nm 8In Stock
4Expected 2026/10/21
Min.: 1
Mult.: 1

SDRAM Mobile - LPSDR 512 Mbit 16 bit 166 MHz VFBGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C W989D6DB Tray
ISSI DRAM 128M, 2.5V, DDR, 4Mx32, 200MHz at CL3, 144-ball BGA (12mmx12mm) RoHS 102In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 32 bit 200 MHz BGA-144 4 M x 32 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R32400E Tray
ISSI DRAM 128M 4Mx32 143MHz SDR SDRAM 3.3v 319In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 100In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI IS43LD16640C-25BLI
ISSI DRAM 1G 64Mx16 400MHz LPDDR2 1.2/1.8V 247In Stock
171Expected 2026/09/11
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz 64 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD16640C
ISSI IS43LR16800G-6BLI-TR
ISSI DRAM 128M, 1.8V, Mobile DDR, 8Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1,289In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G Reel, Cut Tape, MouseReel
Alliance Memory AS4C4M32SA-7TCN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 143 MHZ, COMMERCIAL TEMP - Tray 474In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI DRAM 64M, 3.3V, 166Mhz 2Mx32 SDR SDRAM 2In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 4Mx32 SDR SDRAM 27In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS, IT 5In Stock
11,780On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz BGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT 24In Stock
1,710On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 7In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 27In Stock
8,170On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16640CL
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT 5In Stock
Min.: 1
Mult.: 1
SDRAM - DDR3L 16 Gbit 16 bit 933 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16K01S2L
ISSI DRAM 16Mb 1Mx16 50ns Async FP DRAM 81In Stock
Min.: 1
Mult.: 1

FPM DRAM 16 Mbit 16 bit TSOP-II-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16105D Bulk
ISSI DRAM 128M, 2.5V, Mobile SDRAM, 4Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 190In Stock
Min.: 1
Mult.: 1

SDRAM Mobile BGA-90 IS42RM32400H
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 45In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 29In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM 16 Mbit 16 bit 143 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm), RoHS, IT 18In Stock
3,840On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 167 MHz BGA-54 32 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Tray
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS, IT 200In Stock
4,560On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R 4In Stock
10,500On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel