Microchip Technology EEPROM

Results: 3,750
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-UDFN T&R, 125C Industrial 4,700In Stock
Min.: 1
Mult.: 1
: 5,000

64 kbit SPI 20 MHz 8 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOT-23 9,391In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

128 kbit I2C 3.4 MHz 16384 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, UDFN 4,761In Stock
Min.: 1
Mult.: 1
: 5,000

128 kbit I2C 3.4 MHz 16384 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, WLCSP 4,890In Stock
Min.: 1
Mult.: 1
: 5,000
1 Mbit I2C 3.4 MHz 128 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE 1.8V IND 1In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 1 k x 16 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2,520In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit I2C 1 MHz 128 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2,257In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit I2C 1 MHz 256 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2,478In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 1 MHz 512 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, EXT W/WHOLE ARRAY WP, AUTO 125C 877In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP Bulk, 125C Ext Temp 465In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP Bulk, 85C Industrial 588In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, TSSOP 1,625In Stock
2,500Expected 2026/09/15
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 150C Industrial
3,300In Stock
Min.: 1
Mult.: 1
: 3,300
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 150C Industrial
2,495In Stock
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-UDFN T&R, 85C 6,378In Stock
Min.: 1
Mult.: 1
: 5,000

64 kbit SPI 20 MHz 8 k x 8 UDFN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 10,648In Stock
Min.: 1
Mult.: 1
: 15,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 4,299In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C64B Tube

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 2,234In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 561In Stock
Min.: 1
Mult.: 1
: 750

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 84,108In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit UNI/O Bus 100 kHz 128 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC010 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE, IND 45,009In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512 X 8 2.5V SERIAL EE EXT 3,338In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 4,371In Stock
Min.: 1
Mult.: 1
: 2,100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 12,596In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel