EEPROM

Results: 3,751
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 3,669In Stock
Min.: 1
Mult.: 1

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Tube
Microchip Technology EEPROM 64K Density SPI 8,192 x 8 Organ 4,271In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25640B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 20MHz, Ind Temp, 8-SOIC-W 1,254In Stock
Min.: 1
Mult.: 1
: 2,000

1 Mbit 3-Wire, SPI 20 MHz 128 k x 8 SOIJ-8 80 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C C/F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 20MHz, Ind Temp, 8-SOIC-N 4,262In Stock
4,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 4,000

1 Mbit 3-Wire, SPI 20 MHz 128 k x 8 SOIC-Narrow-8 80 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C C/F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 200NS, SOIC, IND TEMP, GREEN 826In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit Parallel 32 k x 8 SOIC-28 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV256 Reel, Cut Tape

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 56In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tube
Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 132In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray
Microchip Technology EEPROM 256K 32K x 8 150 ns 4.5V-5.5V 953In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C256 Tube

Microchip Technology EEPROM 150NS, SOIC, IND TEMP, GREEN 924In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Reel, Cut Tape

Microchip Technology EEPROM 150NS, PLCC, IND TEMP, GREEN 316In Stock
Min.: 1
Mult.: 1
: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 150NS, SOIC, IND TEMP, GREEN 1,331In Stock
Min.: 1
Mult.: 1
: 1,000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 1,558In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Tube

Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 278In Stock
1,647Expected 2026/08/17
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Tube

Microchip Technology EEPROM Parallel EEPROM 5V, SDP-70NS, GR 416In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 256K 70ns 106In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 70NS, SOIC, IND TEMP, GREEN 632In Stock
Min.: 1
Mult.: 1
: 1,000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 2,232In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube

Microchip Technology EEPROM PRLLEL EEPROM 64K 8K 70NS SOIC IND TMP GR 409In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 279In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64BF Tube
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 5,689In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE NiPdAu, 1.7V 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel
Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 20,803In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K UNI/O EE Unique ID Upper Quarter S/W 6,622In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02UID Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2048X8 1.8V SERIAL EE IND 17,657In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA160 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V 7,241In Stock
Min.: 1
Mult.: 1
: 3,000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel