EEPROM

Results: 3,751
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1kx8 2.5V 3,036In Stock
Min.: 1
Mult.: 1

8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 1kx8 - 2.5V 3,582In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 660In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 2,267In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 16B - 2.5V 3,362In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 2.5V 2,748In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 3,125In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 2,996In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 2 MHz 2 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 964In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 32kx8 - 2.5V 1,298In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256K, 32K X 8, 2.5V SER EE 150C
1,568In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 32kx8 - 2.5V 3,220In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32kx8 - 2.5V 2,465In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM Serial EEPROM 256K 32K X 8, 2.5V MIL T
146In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-S-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube
Microchip Technology EEPROM 256k 32KX8 2.5V SER EE EXT 4,200In Stock
Min.: 1
Mult.: 1
: 2,100

256 kbit SPI 10 MHz 32 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32K X 8, 2.5V SER EE 150C
7,653In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256k 32KX8 2.5V SER EE IND 1,345In Stock
Min.: 1
Mult.: 1
: 2,100

256 kbit SPI 10 MHz 32 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 2.5V 2,257In Stock
5,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 2,500

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 2,518In Stock
2,500Expected 2026/08/17
Min.: 1
Mult.: 1
: 2,500

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 7,366In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE 150C
1,750In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 1,094In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 DFN-S-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 1,071In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 1,117In Stock
1,765Expected 2026/08/24
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 1,330In Stock
Min.: 1
Mult.: 1
: 2,100

512 kbit SPI 20 MHz 64 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel