Cut Tape EEPROM

Results: 2,282
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 3,765In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit UNI/O Bus 100 kHz 128 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC010 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 3,438In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 2,316In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 1,923In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN 4,396In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 2,697In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 2,089In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 1,916In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SSOP-B8 EEPROM 1,625In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit I2C 400 kHz 128 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 1Kbit (64x16). 2,453In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit SPI 2 MHz 64 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). 2,435In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3,598In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 1,508In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 2,772In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x16 2,195In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 64K 2.5-5.5 Ind SOP8 315In Stock
Min.: 1
Mult.: 1
: 250

64 kbit I2C 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM 4,862In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit I2C 400 kHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3,980In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 4K 512X8 2.5V SERIAL EE IND 3,152In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit UNI/O Bus 100 kHz 512 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC040 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SPD SER EE IND 1/4AWP 2,425In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V 4,253In Stock
Min.: 1
Mult.: 1
: 3,000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 2.5V 2,333In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 3,661In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape

Microchip Technology EEPROM 512x8 - 2.5V 3,790In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE EXT 1/4AWP 1,859In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel