MouseReel EEPROM

Results: 1,879
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 64KB SPI SER CMOS EEPROM 3,039In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM 4,479In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C08 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB I2C SER EEPROM 2,756In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM 2,860In Stock
Min.: 1
Mult.: 1
: 3,000
TSSOP-8 CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS E EPROM 4,819In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25640 AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM 5,133In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 400 kHz 512 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FV-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM 5,332In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit I2C 400 kHz 4 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32FVT-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 7,500In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8 Kbit serial I2C Bus EEPROM 8,868In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 5,896In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 4,329In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 6,251In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 1,924In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 32K X 8 2.5V SER EE EXT 3,107In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 2,046In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2-WIRE -8 EIAJ,PB/HALO FREE,NiPdAu,1.7V 1,536In Stock
Min.: 1
Mult.: 1
: 2,000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel

ABLIC EEPROM 2Kb, I2C 2 wire 2,829In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire 1 MHz 256 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
ABLIC EEPROM 8Kb, I2C 2 wire 4,294In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit 2-Wire 1 MHz 1 k x 8 DFN-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C08D Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM DeepCover Secure Authenticator with 1-Wi 3,009In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 1-Wire 256 x 8 TDFN-6 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E22Q Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB SPI SER CMOS EE 2,210In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM 5,523In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit I2C 400 kHz 1 k x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM 4,862In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit I2C 400 kHz 1 k x 8 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 2,207In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit I2C 400 kHz 8 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM 4,958In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit I2C 400 kHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 2,488In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit Serial 400 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel