0 C Tube EPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EPROM 1Mb (128Kx8) OTP 3V 70ns 2,730In Stock
$3.82
$3.77
$3.74
$3.66
$3.61
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV010A Tube
Microchip Technology EPROM 2Mb (256Kx8) OTP 3V 120ns 510In Stock
$5.32
$5.25
$5.12
$5.02
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV020A Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 3V 90ns 333In Stock
$2.82
$2.67
$2.66
$2.65
$2.57
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV256A Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 2.7-3.6V 90ns 152In Stock
$5.91
$5.68
$5.46
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V 0 C + 85 C AT27BV1024 Tube
Microchip Technology EPROM 8Mb (1024x 8) OTP 5V 90ns 68In Stock
$14.94
$14.38
$13.83
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 8 Mbit 1 M x 8 Parallel 40 mA 13 V 5 V 5 V 0 C + 85 C AT27C080 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 3V 90ns 43In Stock
96Expected 2026/12/04
$9.79
$9.43
$9.07
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV040A Tube