F-RAM

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C) 117In Stock
85Expected 2026/11/24
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies F-RAM F-RAM Memory Serial 118In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 1 MHz 512 x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B004J Reel, Cut Tape
Infineon Technologies F-RAM F-RAM Memory Serial 38In Stock
1,940Expected 2026/09/17
Min.: 1
Mult.: 1

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Tube
Infineon Technologies F-RAM FRAM 13In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

2 Mbit SPI 25 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 2In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM 7In Stock
2,500Expected 2026/11/25
Min.: 1
Mult.: 1
: 2,500

4 Mbit SPI 25 MHz, 40 MHz 512 k x 8 TDFN-8 2 V 3.6 V - 40 C + 85 C CY15B104 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 150In Stock
Min.: 1
Mult.: 1

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Tube
Infineon Technologies F-RAM 4Kb Serial I2C 5V FRAM 994In Stock
2,500Expected 2027/05/06
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial I2C 5V FRAM 372In Stock
2,500Expected 2026/08/24
Min.: 1
Mult.: 1
: 2,500

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 70In Stock
2,500Expected 2026/08/27
Min.: 1
Mult.: 1
: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial I2C 3V FRAM 79In Stock
11,640Expected 2027/05/20
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 608In Stock
1,940Expected 2026/08/13
Min.: 1
Mult.: 1

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Tube
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 1,036In Stock
2,500Expected 2027/01/28
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 30In Stock
5,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 2,500

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Reel, Cut Tape, MouseReel
Infineon Technologies CY15B256Q-SXA
Infineon Technologies F-RAM FRAM 483In Stock
Min.: 1
Mult.: 1

25 MHz, 40 MHz SOIC-8 CY15B256Q Tube
Infineon Technologies FM1808B-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 3In Stock
1,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 1,000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - FBGA48 tray
801On Order
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R
9,890On Order
Min.: 1
Mult.: 1
: 1,500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 WLP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (125C)
2,676On Order
Min.: 1
Mult.: 1
: 1,500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C)
4,997On Order
Min.: 1
Mult.: 1
: 1,500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM
924Expected 2027/05/06
Min.: 1
Mult.: 1

16 Mbit Quad SPI 108 MHz 2 M x 8 FBGA-24 1.8 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies F-RAM F-RAM Memory Serial
4,436On Order
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM Excelon Auto
6,110On Order
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C CY15V102 Tube
Infineon Technologies F-RAM 2Mb F-RAM 50 MHz SPI
1,868Expected 2026/09/24
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 1.71 V 1.89 V - 40 C + 125 C CY15V102 Tube

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM
3,230On Order
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube