SMD/SMT MRAM

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 4Mb 3V 512Kx8 Serial MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,140
Mult.: 570

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3V 512Kx8 Serial MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Reel
Avalanche Technology AS302G208-0108X0MCHY
Avalanche Technology MRAM 2G 3V Space-Grade High Performance Dual-Quad Serial Persistent SRAM Memory Non-Stocked Lead-Time 18 Weeks

FBGA-96 Dual/Quad SPI 2 Gbit 256 M x 8 8 bit 9 ns 2.5 V 3.6 V 90 mA - 40 C + 125 C AS302G208 Tray