8 bit NOR Flash

Results: 2,619
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 5x6 UDFN (Tape & Reel), Single, Dual, Quad SPI NOR flash 9,909In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT UDFN-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 4,465In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 350In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 399In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 497In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 392In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 3V, 80Mhz CMOS SPI Flash 3,243In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade 18,236In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1,983In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 2,523In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25XE041D 4 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube


Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 1,365In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 AT45DQ161 16 Mbit 2.3 V 3.6 V 26 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 2,173In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 2,187In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 5,861In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector
906In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 350In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash 4,560In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 AT25DN011 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN 743In Stock
Min.: 1
Mult.: 1

SMD/SMT WDFN-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI 153In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 547In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 341In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 397In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 10,898In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 1,360In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Tube

Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 4,570In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel