8 bit NOR Flash

Results: 2,606
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial, 8pin DFN(6x5), Tray 1,882In Stock
$5.61
$5.22
$5.07
$5.04
Min.: 1
Mult.: 1
SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI IS25WP128F-JBLA3
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1,195In Stock
1,080Expected 2026/11/11
$7.33
$6.83
$6.62
$6.33
$6.16
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 15 mA QPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25LP016D-JTLE-TR
ISSI NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 5,545In Stock
Cut Tape
$2.99
$2.79
$2.71
$2.65
Reel
$2.38
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 16 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb SERIAL FLASH MEMORY WITH 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 81In Stock
$3.93
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 690In Stock
4,000Expected 2027/01/22
Cut Tape
$3.26
$3.04
$2.95
$2.88
$2.83
Reel
$2.83
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 98In Stock
960On Order
$11.28
$10.49
$10.18
$9.91
$9.46
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 13In Stock
2,000Expected 2026/11/23
Cut Tape
$9.91
$9.22
$8.94
$8.72
$8.51
Reel
$8.51
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 62In Stock
2,850On Order
$7.26
$6.79
Min.: 1
Mult.: 1
SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
Infineon Technologies S25FL256LAGMFN001
Infineon Technologies NOR Flash Nor 230In Stock
$6.97
$6.48
$6.29
$6.14
Min.: 1
Mult.: 1
SMD/SMT S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 64M 1.8V 133MHz Serial Flash 460In Stock
$4.64
$4.33
$4.20
$4.11
$4.01
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 113In Stock
$13.64
$12.68
$12.27
$11.98
$11.54
Min.: 1
Mult.: 1
SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
GigaDevice NOR Flash 64Mbit NOR Flash 1.8V WSON8 6*5mm Industrial(-40C to +85C) 3,000In Stock
Cut Tape
$2.19
$2.05
$1.99
$1.95
Reel
$1.71
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash 1.8V USON8 3*2*0.45mm Industrial(-40C to +85C) 3,441In Stock
Cut Tape
$1.20
$1.12
$1.09
$1.07
Reel
$0.926
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology SST39VF010-70-4I-TU
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit Multi-Purpose Flash 403In Stock
$1.71
$1.65
$1.59
Min.: 1
Mult.: 1
SMD/SMT TSOP-32 1 Mbit 2.7 V 3.6 V 5 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tray
ISSI IS25LP256D-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 109In Stock
1,920On Order
$13.10
$12.16
$11.78
$11.25
$10.97
Min.: 1
Mult.: 1
SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
GigaDevice NOR Flash 8Mbit NOR Flash 1.8V SOP8 150mil Industrial(-40C to +85C) 5,278In Stock
Cut Tape
$0.88
$0.829
$0.806
$0.79
Reel
$0.69
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 64Mbit NOR Flash 3.3V USON8 4*4mm Industrial(-40C to +85C) 2,865In Stock
Cut Tape
$2.11
$1.97
$1.91
$1.87
Reel
$1.63
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 64 Mbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1,464In Stock
Cut Tape
$6.54
$6.08
$5.90
$5.76
Reel
$5.05
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 2,366In Stock
$14.87
$13.82
$13.56
$12.97
Min.: 1
Mult.: 1
SMD/SMT WSON-8 512 Mbit 1.7 V 2 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 1,008In Stock
960On Order
$30.17
$27.95
$27.06
$26.40
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 535In Stock
480On Order
$81.71
$75.42
$72.97
$71.12
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
GigaDevice NOR Flash
9,200On Order
$2.02
$1.90
$1.84
$1.80
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 14,788In Stock
Cut Tape
$2.07
$2.01
$1.92
Reel
$1.92
Min.: 1
Mult.: 1
: 2,100
SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash A&D
This product may require additional documentation to export from the United States.
1,612In Stock
$91.32
$84.17
$81.50
$79.46
Min.: 1
Mult.: 1
SMD/SMT FBGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 55 C + 125 C Tray
Microchip Technology NOR Flash 128K X 8 70ns
9,611In Stock
$2.11
$2.02
$1.95
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube