8 bit NOR Flash

Results: 2,661
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1,837In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1,000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SLC 256M Die 64MX4 1,771In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SERIAL NOR SLC 32MX4SOIC 1,158In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1,500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1G-bit, 4Kb Uniform Sector 1,374In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 7,904In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 8,185In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 32M-bit, 4Kb Uniform Sector 1,734In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 32 Mbit 2.7 V 3.6 V 25 mA Dual/Quad SPI/QPI 133 MHz 4 M x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP064D-JLLA3
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, Auto Grade 945In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C
Infineon Technologies S29GL064S70FHI013
Infineon Technologies NOR Flash PNOR 1,600In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S70FL01GSDPMFV011
Infineon Technologies NOR Flash STD SPI 128In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies S29GL064S70TFI010
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 1,429In Stock
910Expected 2026/10/08
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 393In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 1 Gbit 2.7 V 3.6 V 36 mA DTR/Quad SPI, QPI, SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 252In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit 2.7 V 3.6 V 36 mA DTR/Quad SPI, QPI, SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R 577In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 16In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIC-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M 80MHz 2.7-3.6V Industrial 382In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST26VF 16 Mbit 2.7 V 3.6 V 18 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
GigaDevice NOR Flash 839In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1,653In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 741In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R 1,643In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2,970In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 4 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1,215In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25WQ64E 64 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 381In Stock
3,000Expected 2026/08/17
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOP-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 693In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 150In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray