8 bit NOR Flash

Results: 2,662
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 1,051In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF161B 16 Mbit 2.5 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1,103In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25SL641 1 Mbit 1.65 V 3.6 V 7 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 183In Stock
2,500Expected 2026/09/17
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 274In Stock
1,450Expected 2026/11/09
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Infineon Technologies NOR Flash STD SPI 237In Stock
1,450Expected 2026/10/08
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 82In Stock
2,500Expected 2026/11/26
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 944In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 57In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 82In Stock
338Expected 2026/09/03
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 27In Stock
6,000Expected 2026/10/08
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash Nor 738In Stock
1,690Expected 2027/01/28
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash Nor 342In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash Nor 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 679In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash Nor 683In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash IC 64M FLASH MEMORY 533In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tube
Infineon Technologies NOR Flash IC 64M FLASH MEMORY 561In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies NOR Flash Nor 312In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 294In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 139In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 82In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 415In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 380In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 395In Stock
4,900On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray

Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 512In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray