8 bit NOR Flash

Results: 2,662
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 73In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TDFN-S-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 40In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 2,395In Stock
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 4,043In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 15,935In Stock
30,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 1,239In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 2,543In Stock
16,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 1,982In Stock
10,000Expected 2026/10/09
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 802In Stock
570Expected 2026/08/07
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 1,509In Stock
4,500Expected 2026/12/16
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 1,546In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM,, RoHS, T&R, Auto Grade 5,006In Stock
10,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM, RoHS, T&R 5,634In Stock
10,000Expected 2027/01/15
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 5,521In Stock
9,000Expected 2027/01/15
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev 10,300In Stock
12,300Expected 2026/11/16
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 16M QSPI, WSON ET 1,530In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M QSPI, 8-pin SOP 150mil ET 1,865In Stock
9,300On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M QSPI, 8-pin SOP 3,253In Stock
4,000Expected 2026/12/16
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, WSON ET 2,887In Stock
22,500Expected 2027/02/23
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin 355In Stock
480Expected 2026/08/12
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 50 mA SPI 80 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QSPI, 8-pin SOP 150mil ET 6,647In Stock
5,900Expected 2026/09/16
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS 5,208In Stock
13,680Expected 2027/01/15
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 8M QSPI, WSON ET 2,227In Stock
18,000On Order
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 736In Stock
6,930On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 2,215In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Tray