8 bit NOR Flash

Results: 2,661
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET 464In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 115In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 30In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 8M QSPI, 8-pin SOP 208mil ET 125In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 8M QSPI, 8-pin SOP 105mil ET 211In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash 245In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 49In Stock
2,070Expected 2026/08/11
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 234In Stock
2,000Expected 2027/01/15
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8-Bit, 256MB, 104MHz, TFBGA-24, Serial NOR Flash 124In Stock
960Expected 2026/11/16
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128Mb, 64 Ball BGA11X13mm), 3V, RoHS, Highest Sector Protected 29In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable , 16M, 3V, 75MHz, 8pin SOIC Wide 391In Stock
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V,108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 420In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP2-16 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Winbond W25Q16JWSNIME
Winbond NOR Flash 1.8V, 16M-bit, 4Kb Uniform Sector 623In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
ISSI IS25LP256D-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 65In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 256 Mbit 2.3 V 3.6 V 15 mA QPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
GigaDevice NOR Flash
15,000On Order
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
4,771On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 2 Gbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash
15,945On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 4X3 (Tape & Reel), Single, Dual, Quad SPI NOR flash
22,291On Order
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash
4,901On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash
2,480Expected 2026/08/24
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, reset pin 106In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24
4,000Expected 2027/01/21
Min.: 1
Mult.: 1
Max.: 50
: 2,000

SMD/SMT BGA-24 MX25LM 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 512Mb x8 I/O SOP-16
4,840On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-16 MX25LM 512 Mbit 2.7 V 3.6 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 512Mb x8 I/O BGA-24
7,059On Order
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT BGA-24 MX25LM 512 Mbit 2.7 V 3.6 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 6x8mm
9,296On Order
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT BGA-24 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray