8 bit NOR Flash

Results: 2,661
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 6x8mm
1,984On Order
Min.: 1
Mult.: 1
Max.: 50
: 2,000

SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x8 I/O BGA-24 RWW
4,800Expected 2027/01/21
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 128 Mbit 1.65 V 2 V SPI 200 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
4,800On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
4,500On Order
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 RWW
4,800Expected 2027/07/22
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UW 1 Gbit 1.65 V 2 V SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash
11,995Expected 2026/12/03
Min.: 1
Mult.: 1
: 6,000

SMD/SMT UDFN-8 AT25SF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
53,670On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-Wide-8 AT25SF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
16,000Expected 2026/11/20
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-Wide-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash
14,996On Order
Min.: 1
Mult.: 1
: 5,000

SMD/SMT WLCSP-12 AT25XE321D 32 Mbit 1.65 V 3.6 V 8 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R
22,475On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
1,993Expected 2026/08/20
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3,483On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 229In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel


ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Auto Grade, Tray 13In Stock
176Expected 2026/12/16
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 2.3 V 3.6 V 27 mA QPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
GigaDevice NOR Flash
1,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 GD25B512ME 512 Mbit 2.7 V 3.6 V 45 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
2,985On Order
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25B512ME 512 Mbit 2.7 V 3.6 V 45 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
1,989Expected 2026/10/12
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 GD25B64E 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3,980On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2,000On Order
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WLCSP-14 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
8,121On Order
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
3,000Expected 2026/08/10
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
2,943On Order
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
3,995On Order
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
4,500Expected 2026/08/06
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
8,000On Order
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel